📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MCU08050D9531BP100

Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCU08050D9531BP100.

IHS

Datasheet11 pages3 years ago

Upverter

Garrett

Alternate Parts

Price @ 1000
$ 0.26
$ 0.225
Stock
1
2,187
Authorized Distributors
5
6
Resistance
9.53 kΩ
9.53 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-6AEB9531V
Fixed Resistor, Thin Film, 0.125W, 9530ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD079K53L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 9.53kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay MCU08050D9531BP100 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 9.53K OHM 0.1% 1/8W 0805
MCU 0805-25 0.1% P1 9K53

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric