📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MCU08050D6981BP500

Res Thin Film 0805 6.98K Ohm ±0.1% 1/8W ±25ppm/°C SMD Paper T/R
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCU08050D6981BP500.

IHS

Datasheet11 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.139
$ 0.225
$ 0.225
Stock
1
4,438
4,438
Authorized Distributors
4
6
6
Resistance
6.98 kΩ
6.98 kΩ
6.98 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay MCU08050D6981BP500 provided by its distributors.

Res Thin Film 0805 6.98K Ohm ±0.1% 1/8W ±25ppm/°C SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
MCU 0805-25 0.1% P5 6K98

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric