📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MCU08050D2701BP100

Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCU08050D2701BP100.

IHS

Datasheet11 pages3 years ago

Upverter

CAD Models

Download Vishay MCU08050D2701BP100 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.21
Stock
1
8,093
Authorized Distributors
4
6
Resistance
2.7 kΩ
2.7 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB272V
Res Thin Film 0805 2.7K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD072K7L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 2.7kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6YEB272V
Res Metal Film 0805 2.7K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay MCU08050D2701BP100 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES 2.7K OHM 0.1% 1/8W 0805
MCU 0805-25 0.1% P1 2K7

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric