Vishay Beyschlag MCU08050D2401BP500

PRECISION THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance2.4 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay Beyschlag MCU08050D2401BP500.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.119
$ 0.175
$ 0.175
Stock
5,038
28,685
28,685
Authorized Distributors
2
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Beyschlag MCU08050D2401BP500.

Descriptions

Descriptions of Vishay Beyschlag MCU08050D2401BP500 provided by its distributors.

PRECISION THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 2.4K OHM 0.1% 1/8W 0805
MCU 0805-25 0.1% P5 2K4
new, original packaged
CECC 140401-801EZ

Manufacturer Aliases

Vishay Beyschlag has several brands around the world that distributors may use as alternate names. Vishay Beyschlag may also be known as the following names:

  • Vishay Beyschlag/Draloric/BC Components
  • BEYSCHLAG
  • Beyschlag/Vishay
  • VISHAY/BEYSCHLAG (VA)
  • VISHAY BEYCHLAG
  • VISHAY-BEYSCHLAG(RoHS)

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance2.4 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay Beyschlag MCU08050D2401BP500.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago