📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MCU08050C1503FP500

Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCU08050C1503FP500.

IHS

Datasheet12 pages2 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-0.79%

CAD Models

Download Vishay MCU08050C1503FP500 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.08
Stock
20,649
1
Authorized Distributors
5
5
Resistance
150 kΩ
150 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
200 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Vishay MCU08050C1503FP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RES SMD 150K OHM 1% 1/5W 0805
MCU 0805-50 1% P5 150K

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric