Multicomp MCSDRH73B-3R3MHF

Ind Power Shielded Wirewound 3.3uH ±20% 100kHz Ferrite 4.08A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
DC Resistance (DCR)27.6 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current4.08 A
PackagingCut Tape
RMS Current (Irms)4.08 A
Saturation Current4.4 A
Dimensions
Lead Pitch7 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCSDRH73B-3R3MHF.

element14 APAC
Datasheet5 pages14 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-9.85%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCSDRH73B-3R3MHF.

Related Parts

Descriptions

Descriptions of Multicomp MCSDRH73B-3R3MHF provided by its distributors.

Ind Power Shielded Wirewound 3.3uH ±20% 100kHz Ferrite 4.08A
Avnet Japan
INDUCTOR, SHIELDED, 3.3UH, 4.4A, SMD; Inductance:3.3µH; RMS Current (Irms):4.08A; Inductor Construction:Shielded; Saturation Current (Isat):4.4A; Product Range:MCSDRH73B Series; Inductor Case / Package:-; DC Resistance Max:0.0276ohm RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSDRH73B3R3MHF

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
DC Resistance (DCR)27.6 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current4.08 A
PackagingCut Tape
RMS Current (Irms)4.08 A
Saturation Current4.4 A
Dimensions
Lead Pitch7 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MCSDRH73B-3R3MHF.

element14 APAC
Datasheet5 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant