Bourns SRN6045-3R3Y

Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 15Q-Factor Ferrite 3.2A 30.2mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MaterialSteel
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating3.2 A
DC Current3.2 A
DC Resistance (DCR)30.2 mΩ
Inductance3.3 µH
Inductance Tolerance30 %
Max DC Current3.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Q Factor15
Resistance30.2 mΩ
RMS Current (Irms)3.2 A
Saturation Current5 A
Schedule B8504500000
Self Resonant Frequency27 MHz
Series Resistance30.2 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6.2 mm
Height4.5 mm
Height - Seated (Max)4.4958 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-3R3Y.

element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-6.38%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRN6045-3R3Y.

Related Parts

Descriptions

Descriptions of Bourns SRN6045-3R3Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 15Q-Factor Ferrite 3.2A 30.2mOhm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Inductor, Power, Semi-Shielded, Ind 3.3 uH, Tol 30%,Cur-Rtg 3.2 A, SMT | Bourns SRN6045-3R3Y
Power Inductor (SMD), 3.3 uH, ± 30%, 3.2 A, Semishielded, 5 A, 6 mm x 6 mm x 4.5 mm
Inductor, Shielded, 3.3Uh, 5A, Smd, Full Reel; Inductance:3.3Μh; Rms Current (Irms):3.2A; Inductor Construction:Shielded; Saturation Current (Isat):5A; Product Range:Srn6045 Series; Dc Resistance Max:0.0302Ohm; Product Length:6Mm Rohs Compliant: Yes |Bourns SRN6045-3R3Y.
Inductance uH = 3.3 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 30.2 / Rated Current A = 3.2 / Self-Resonant Frequency MHz = 27 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN6045 / Length mm = 6 / Width mm = 6 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-3R3Y.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MaterialSteel
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating3.2 A
DC Current3.2 A
DC Resistance (DCR)30.2 mΩ
Inductance3.3 µH
Inductance Tolerance30 %
Max DC Current3.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Q Factor15
Resistance30.2 mΩ
RMS Current (Irms)3.2 A
Saturation Current5 A
Schedule B8504500000
Self Resonant Frequency27 MHz
Series Resistance30.2 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6.2 mm
Height4.5 mm
Height - Seated (Max)4.4958 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-3R3Y.

element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago