📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MCS0402MD7501BE100

Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS0402MD7501BE100.

IHS

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-10.32%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.184
Stock
3,903
786
Authorized Distributors
6
5
Resistance
7.5 kΩ
7.5 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-2AEB752X
Res Thin Film 0402 7.5K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0402 7.5K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP7-1879208-0
Res Thin Film 0402 7.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Vishay MCS0402MD7501BE100 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 7.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Conformal Coated Pad SMD Automotive Medical T/R
RES THNFLM 0402 7.5K OHM 0.1% 1/10W 25PPM/ C SMD
Thin Film Resistors - SMD .063W 7.5Kohms 0.1% 0402 25ppm Auto

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric