ROHM MCR01MRTF24R9

MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 24.9Ohm 0.063W 1/16W
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance24.9 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR01MRTF24R9.

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.004
$ 0.004
Stock
7,255
13,657,143
13,657,143
Authorized Distributors
1
15
15
Resistance
24.9 Ω
24.9 Ω
24.9 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR01MRTF24R9.

Related Parts

Descriptions

Descriptions of ROHM MCR01MRTF24R9 provided by its distributors.

MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 24.9Ohm 0.063W 1/16W
MCR Series 0402 24.9 O ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor
RES 0402 24.9 OHM 1/16W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance24.9 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for ROHM MCR01MRTF24R9.

Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant