📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP79512T-I/MS

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss: Hs, 12HR / 24HR, Spi, 1.8 V to 3.6 V, 10 Pins, MSOP
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP79512T-I/MS.

Electro Sonic

Datasheet50 pages13 years ago

SHENGYU ELECTRONICS

ODG (Origin Data Global)

Microchip SCT

Microchip

Inventory History

3 month trend:
-57.47%

CAD Models

Download Microchip MCP79512T-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 1.24
Stock
47,586
51,469
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Memory Size
64 B
64 B
Interface
-
-
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Microchip MCP79512T-I/MS provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP
Real-time clock; MICROCHIP; MCP79512T-I/MS; Clock; 1.8 V - 3.6 V; 64 B; HH:MM:SS:hh
Real Time Clock Serial 64byte Automotive 10-Pin MSOP T/R
Real Time Clock/Calendar, -40 To 85Deg C; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Calendar, Clock; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Clock Ic Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Microchip MCP79512T-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP79512T-IMS