📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP7940N-I/MS

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP7940N-I/MS.

Upverter

Datasheet42 pages13 years ago

Microchip

Microchip SCT

Newark

LKR

Inventory History

3 month trend:
+98.48%

CAD Models

Download Microchip MCP7940N-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.843
$ 0.843
Stock
189,982
179,062
179,062
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Memory Size
64 B
64 B
64 B
Interface
-
2-Wire, I2C
2-Wire, I2C
Logic Function
Clock
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MicrochipMCP7940M-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin MSOP Tube
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP T/R
Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin MSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP7940N-I/MS provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MCP7940N Series 5.5 V Battery-Backed I2C™ Real-Time Clock/Calendar - MSOP-8
MICROCHIP MCP7940N-I/MS, REAL TIME CLOCK, 64B RAM SERIAL-I2C, 8-PIN MSOP
REAL TIME CLOCK/CALENDAR, 64B, I2C, MSOP; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: MSOP; No. of Pins: 8Pins;
8-TSSOP 8-MSOP (0.118 3.00mm Width) MCP7940N e3 Alarm Leap Year Square Wave Output SRAM rtc clock circuit 1.8V~5.5V 1.2muA @ 3.3V 3mm 0.032MHz
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = I²C / Battery Backup Switching Max. V = 5.5 / Battery Backup Switching Min. V = 1.3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Memory Size B = 64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP7940N-I/MS.
  • MCP7940N-IMS