Microchip MCP73837-FCI/MF

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Charge Current1 A
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Output Current1.2 A
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73837-FCI/MF.

element14 APAC
Datasheet34 pages12 years ago
Microchip
Datasheet36 pages8 years ago
TME
Datasheet30 pages16 years ago
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.72%

Alternate Parts

Price @ 1000
$ 1.132
$ 1.126
$ 1.126
Stock
894,339
325,100
325,100
Authorized Distributors
11
11
11
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Cells
1
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
1.2 A
1.2 A
1.2 A
Min Supply Voltage
3.75 V
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73837-FCI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73837-FCI/MF provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - DFN-10
EAR99 MCP73837 Matte Tin (Sn) Tube battery charger 5.2V 1.1A 0.5mm -40C~85C TA
MCP73837-FCI/MF, Battery Charge Controller Lithium-Ion, Lithium-Polymer,10-Pin DFN | Microchip Technology Inc. MCP73837-FCI/MF
Ic, Battery Charger, 1A, Dfn-10; Battery Type:Li-Ion, Li-Pol; Input Voltage:6V; Battery Charge Voltage:4.2V; Charge Current:1A; Ic Case/Package:Dfn; No. Of Pins:10Pins; No. Of Cells:1Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP73837-FCI/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73837-FCIMF
  • MCP73837FCI/MF
  • MCP73837FCIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Charge Current1 A
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Cells1
Number of Channels1
Output Current1.2 A
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73837-FCI/MF.

element14 APAC
Datasheet34 pages12 years ago
Microchip
Datasheet36 pages8 years ago
TME
Datasheet30 pages16 years ago
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements