Microchip MCP73833-FCI/MF

MCP73833 Tube Lithium Ion/Polymer Current battery charger 4.2V 1.1A 950mum -40C~85C TA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Channels1
Output Current1.2 A
Output Voltage4.5 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73833-FCI/MF.

Augswan
Datasheet32 pages14 years ago
Mouser
Datasheet26 pages17 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
iiiC
Datasheet35 pages11 years ago
Future Electronics
Datasheet22 pages17 years ago

Inventory History

3 month trend:
-20.16%

Alternate Parts

Price @ 1000
$ 0.88
$ 0.88
$ 0.88
Stock
374,683
1,741,539
1,741,539
Authorized Distributors
13
12
12
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Cells
-
-
-
Output Voltage
4.5 V
4.2 V
4.2 V
Output Current
1.2 A
1 A
1 A
Min Supply Voltage
3.75 V
3.75 V
3.75 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73833-FCI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73833-FCI/MF provided by its distributors.

MCP73833 Tube Lithium Ion/Polymer Current battery charger 4.2V 1.1A 950mum -40C~85C TA
MCP73833 Series 6 V Stand-Alone Linear Battery Charge Controller - DFN-10
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
BATT CHARGER, LI-ION/POL, 1.1A, DFN-10; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1.1A; Battery IC Case Style: DFN; No. of Pins: 10Pins; No. of Series Cells: 1; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73833-FCI/MF.
  • MCP73833-FCIMF
  • MCP73833FCI/MF
  • MCP73833FCIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage7 V
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.75 V
Nominal Input Voltage6 V
Number of Channels1
Output Current1.2 A
Output Voltage4.5 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73833-FCI/MF.

Augswan
Datasheet32 pages14 years ago
Mouser
Datasheet26 pages17 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
iiiC
Datasheet35 pages11 years ago
Future Electronics
Datasheet22 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements