Microchip MCP6L04T-E/ST

MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6L04T-E/ST.

Upverter

Datasheet38 pages14 years ago

Microchip

element14

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.52%

CAD Models

Download Microchip MCP6L04T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-23
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP6004T-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6004-E/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6004T-E/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
onsemiLM224DTBG
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
STMicroelectronicsMC3303PT
MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Microchip MCP6L04T-E/ST provided by its distributors.

MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
MICROCHIP MCP6L04T-E/ST, QUAD OP AMP, 1MHZ RAIL-RAIL, 1.8 TO 6 V, 14-PIN TSSOP
Operational amplifier, quad 1.8V, 1MHz OP, E temp
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Special Purpose Amplifiers; MCP6L04T-E/ST; MICROCHIP TECHNOLOGY; 14; TSSOP; 6 V; 4
Amplifier Type = General Purpose / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 5 / Input Bias Current pA = 2 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 78 / Power Supply Rejection Ratio (PSRR) dB = 83 / Voltage Gain dB = 105 / Input Voltage Noise Density nV/√Hz = 24 / Output Current per Channel mA = 20 / Supply Current mA = 150 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4.4 / Height mm = 1 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L04T-EST