Microchip MCP6G03T-E/MS

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth900 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current30 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current110 µA
Operating Supply Voltage5 V
Output Current per Channel20 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate4.5 V/µs
Voltage Gain33.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6G03T-E/MS.

Electro Sonic
Datasheet38 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.44
$ 0.47
$ 0.47
Stock
93,545
64,877
64,877
Authorized Distributors
6
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
110 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6G03T-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6G03T-E/MS provided by its distributors.

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R
Ic,Voltage Controlled Gain Amplifier,Single,Tssop,8Pin,Plastic Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6G03T-EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth900 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current30 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current110 µA
Operating Supply Voltage5 V
Output Current per Channel20 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate4.5 V/µs
Voltage Gain33.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6G03T-E/MS.

Electro Sonic
Datasheet38 pages17 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements