Microchip MCP6567-E/SN

Comparator Dual R-R I/P 5.5V Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio66 dB
Hysteresis5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)10 mV
Max Input Current1 pA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Natural Thermal Resistance163 °C/W
Nominal Supply Current100 µA
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current50 mA
Power Supply Rejection Ratio (PSRR)70 dB
Propagation Delay80 ns
Quiescent Current130 µA
Response Time56 ns
Schedule B8542330000
TypeGeneral Purpose
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6567-E/SN.

Upverter
Datasheet46 pages13 years ago
Farnell
Datasheet48 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages15 years ago
Datasheet44 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-11.78%

Alternate Parts

Price @ 1000
$ 0.57
$ 0.57
$ 0.57
Stock
454,797
1,388,100
1,388,100
Authorized Distributors
14
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6567-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6567-E/SN provided by its distributors.

Comparator Dual R-R I/P 5.5V Automotive 8-Pin SOIC N Tube
MCP6567 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOIC-8
Dual 1.8V Open Drain Comparator, E temp
Microchip MCP6567-E/SN Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin SOIC | Microchip Technology Inc. MCP6567-E/SN
Tube MCP6567 CMOS Open-Drain Matte Tin (Sn) - annealed comparator circuit 1pA 56ns 4.9mm 5mV
Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8
HIGH SPEED COMPARATOR, DUAL, 49NS, SOIC-8; Comparator Type:High Speed; No. of Channels:2Channels; Response Time / Propogation Delay:56ns; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes
MICROCHIP - MCP6567-E/SN - Analoger Komparator, Zweifach, High-Speed-Komparator, 2 Komparatoren, 56 ns, 1.8V bis 5.5V, SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6567-ESN
  • MCP6567E/SN
  • MCP6567ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio66 dB
Hysteresis5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)10 mV
Max Input Current1 pA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Natural Thermal Resistance163 °C/W
Nominal Supply Current100 µA
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current50 mA
Power Supply Rejection Ratio (PSRR)70 dB
Propagation Delay80 ns
Quiescent Current130 µA
Response Time56 ns
Schedule B8542330000
TypeGeneral Purpose
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6567-E/SN.

Upverter
Datasheet46 pages13 years ago
Farnell
Datasheet48 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages15 years ago
Datasheet44 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements