Microchip MCP6542T-I/SN

Ic, volt Comparator, dual, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip MCP6542T-I/SN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Hysteresis6.5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)7 mV
Max Input Current1 pA
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Natural Thermal Resistance163 °C/W
Nominal Supply Current1 µA
Number of Channels2
Number of Elements2
Output Current2 mA
Output Current per Channel50 mA
Output TypeTTL
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay8 µs
Quiescent Current1 µA
Response Time4 µs
Schedule B8542330000
Turn-On Delay Time4 µs
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Microchip MCP6542T-I/SN.

Upverter
Datasheet46 pages12 years ago
Microchip
Datasheet50 pages4 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet46 pages13 years ago
Master Electronics
Datasheet50 pages4 years ago
Future Electronics
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet66 pages12 years ago
DigiKey
Datasheet32 pages17 years ago

Inventory History

3 month trend:
-5.45%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.47
$ 0.47
Stock
1,437,877
808,639
808,639
Authorized Distributors
11
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6542T-I/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6542T-I/SN provided by its distributors.

Ic,volt Comparator,dual,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6542T-I/SN
Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R
MCP6542 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8
Dual 1.6V Push/Pull Comparator, I temp8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP6542T-I/SN
Dual 1.6V Push/Pull Comparator I temp
Comparator, 2 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
COMPARATOR, DUAL, PUSH PULL, SOIC-8; Comparator Type: Sub-Microamp; No. of Comparators: 2 Comparators; Response Time: 4µs; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Pus

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6542T-ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Hysteresis6.5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)7 mV
Max Input Current1 pA
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Natural Thermal Resistance163 °C/W
Nominal Supply Current1 µA
Number of Channels2
Number of Elements2
Output Current2 mA
Output Current per Channel50 mA
Output TypeTTL
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay8 µs
Quiescent Current1 µA
Response Time4 µs
Schedule B8542330000
Turn-On Delay Time4 µs
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Microchip MCP6542T-I/SN.

Upverter
Datasheet46 pages12 years ago
Microchip
Datasheet50 pages4 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet46 pages13 years ago
Master Electronics
Datasheet50 pages4 years ago
Future Electronics
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet66 pages12 years ago
DigiKey
Datasheet32 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements