Microchip MCP6541T-E/OT

Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Common Mode Rejection Ratio70 dB
Hysteresis6.5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)1.5 mV
Max Input Current1 pA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Natural Thermal Resistance256 °C/W
Nominal Supply Current600 nA
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay8 µs
Quiescent Current1 µA
Response Time4 µs
Schedule B8542330000
Turn-On Delay Time4 µs
TypeGeneral Purpose
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6541T-E/OT.

Upverter
Datasheet46 pages12 years ago
Technical Drawing3 pages21 years ago
Microchip
Datasheet50 pages4 years ago
Datasheet0 pages0 years ago
TME
Datasheet34 pages16 years ago
Master Electronics
Datasheet50 pages4 years ago
element14
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet66 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet32 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-44.83%

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
$ 0.3
Stock
1,995,041
4,047,304
4,047,304
Authorized Distributors
13
13
13
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Input Offset Voltage (Vos)
1.5 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6541T-E/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP6541T-E/OT provided by its distributors.

Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
Single 1.6V Push/Pull Comparator, E temp
Comparator, 1 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5
GENERAL PURPOSE COMPARATOR, SINGLE, 4 uS, SOT23-5; Comparator Type:Low Power; Response Time / Propogation Delay:4µs; Supply Voltage Range:1.6V to 5.5V; IC Case / Package:SOT-23; No. of Pins:5Pins; IC Mounting:Surface Mount RoHS Compliant: Yes
Tape & Reel (TR) MCP6541 CMOS Push-Pull Rail-to-Rail TTL Matte Tin (Sn) - annealed comparator circuit 1pA 4000ns 3.1mm 6.5mV
Comparator Operating temperature: -40...+125 °C Power supply: 1.6...5.5 V Design: Single Package: SOT-23-5 Continuous output current: 30 mA Max. input offset voltage: 3 mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6541T-EOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Common Mode Rejection Ratio70 dB
Hysteresis6.5 mV
Input Bias Current1 pA
Input Offset Voltage (Vos)1.5 mV
Max Input Current1 pA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Natural Thermal Resistance256 °C/W
Nominal Supply Current600 nA
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay8 µs
Quiescent Current1 µA
Response Time4 µs
Schedule B8542330000
Turn-On Delay Time4 µs
TypeGeneral Purpose
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6541T-E/OT.

Upverter
Datasheet46 pages12 years ago
Technical Drawing3 pages21 years ago
Microchip
Datasheet50 pages4 years ago
Datasheet0 pages0 years ago
TME
Datasheet34 pages16 years ago
Master Electronics
Datasheet50 pages4 years ago
element14
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet66 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet32 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements