Microchip MCP6444T-E/SL

IC OPAMP GP 9KHZ RRO 14SOIC | Microchip Technology Inc. MCP6444T-E/SL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product9 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current450 nA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current22 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.003 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6444T-E/SL.

Electro Sonic
Datasheet46 pages12 years ago
Upverter
Datasheet42 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.88
$ 1.66
$ 1.66
Stock
54,523
212,603
212,603
Authorized Distributors
6
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
9 kHz
9 kHz
9 kHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
450 nA
450 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6444T-E/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP6444T-E/SL provided by its distributors.

IC OPAMP GP 9KHZ RRO 14SOIC | Microchip Technology Inc. MCP6444T-E/SL
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin SOIC N T/R
Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6444T-ESL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product9 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current450 nA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current22 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.003 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6444T-E/SL.

Electro Sonic
Datasheet46 pages12 years ago
Upverter
Datasheet42 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements