Microchip MCP6422-E/MS

MCP6422 Series 5.5 V 90 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth90 kHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product90 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current4.4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current4.4 µA
Output Current per Channel22 mA
Schedule B8542330000
Slew Rate0.05 V/µs
Voltage Gain115 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6422-E/MS.

LKR
Datasheet46 pages10 years ago

Inventory History

3 month trend:
+20.10%

Alternate Parts

Price @ 1000
$ 0.69
$ 0.685
$ 0.685
Stock
355,749
284,446
284,446
Authorized Distributors
12
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.4 µA
4.4 µA
4.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6422-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6422-E/MS provided by its distributors.

MCP6422 Series 5.5 V 90 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8
Op Amp Dual GP R-R I/O 5.5V Automotive Medical 8-Pin MSOP Tube
0.05 V/us 2 90KHz 1.8V ~ 5.5V General Purpose MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
IC, OP AMP, 90KHZ, 0.001V, MSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 90kHz; Slew Rate: 0.05V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6422-E/MS.
  • MCP6422-EMS
  • MCP6422E/MS
  • MCP6422EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth90 kHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product90 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current4.4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current4.4 µA
Output Current per Channel22 mA
Schedule B8542330000
Slew Rate0.05 V/µs
Voltage Gain115 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6422-E/MS.

LKR
Datasheet46 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements