Microchip MCP632-E/SN

MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio63 dB
Gain124 dB
Gain Bandwidth Product24 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Output Current70 mA
Output Current per Channel70 mA
Power Supply Rejection Ratio (PSRR)61 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain124 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP632-E/SN.

Upverter
Datasheet62 pages12 years ago
Electro Sonic
Datasheet42 pages14 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet1 page13 years ago

Inventory History

3 month trend:
-87.16%

Alternate Parts

Price @ 1000
$ 1
$ 1
$ 1
Stock
243,637
654,633
654,633
Authorized Distributors
10
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP632-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP632-E/SN provided by its distributors.

MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
R-R Out Op-Amp, GBW 24MHz, SR 10V/us, Voff 1.8mV, 2.5÷5.5V, -40÷125°C;
IC, OP AMP, R-R, 24MHZ, DUAL, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 24MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.5V to 5.5V; No. of Amplifiers: 2Amplifiers; Op Amp Type: High Gain; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP632-ESN
  • MCP632E/SN
  • MCP632ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio63 dB
Gain124 dB
Gain Bandwidth Product24 MHz
Input Bias Current4 pA
Input Offset Voltage (Vos)8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Output Current70 mA
Output Current per Channel70 mA
Power Supply Rejection Ratio (PSRR)61 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain124 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP632-E/SN.

Upverter
Datasheet62 pages12 years ago
Electro Sonic
Datasheet42 pages14 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements