Microchip MCP6284-E/SL

Integrated Circuit Operational Amplifier; CH: 4; 5MHz; 2.2-6V; -40+125 deg.C; SMD; SO14
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6284-E/SL.

LKR

Datasheet36 pages18 years ago

Microchip

Newark

Arrow.cn

Inventory History

3 month trend:
-21.54%

CAD Models

Download Microchip MCP6284-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 3.4
$ 3.4
Stock
113,161
112,842
112,842
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
450 µA
450 µA
450 µA

Supply Chain

Projected EOL Date2034-07-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP6284T-E/SL
MCP6284 Series 6 V 5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14
Texas InstrumentsLMV824M/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMV824MX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-SOIC -40 to 85
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Texas InstrumentsLMV824MX
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC T/R
ROHS3Compliant EAR99 MC33179 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.6muA 3mV 3000kHz

Descriptions

Descriptions of Microchip MCP6284-E/SL provided by its distributors.

Integrated Circuit Operational Amplifier; CH:4; 5MHz; 2.2-6V; -40+125 deg.C; SMD; SO14
Lead Free GULL WING Rail-to-Rail 2004 General Purpose Amplifier 70dB 2.5V/mus -40C~125C 5MHz
2.5 V/us 4 5MHz 2.2V ~ 6V General Purpose SOIC-14_150mil Operational Amplifier ROHS
IC, OP AMP, OPERATING VOLTAGE, 2.2 - 6.0V, OUTPUTS,4,GBWP,5000KHZ, SOIC-14
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
2.2-5.5V 5MHZ IQ/BW selectable, Quad, Low Power OP Amp
Operational Amplifier, Quad, 5 Mhz, 4, 2.5 V/ S, 2.2V To 5.5V, Soic, 14 Rohs Compliant: Yes |Microchip Technology MCP6284-E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6284-ESL
  • MCP6284E/SL
  • MCP6284ESL