Texas Instruments LMV824MX/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV824MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet44 pages12 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+325%

CAD Models

Download Texas Instruments LMV824MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV824MX/NOPB.

Related Parts

Texas InstrumentsLMV824MX
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV824M/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV824M
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC Tube
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
STMicroelectronicsLMV824IDT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
MicrochipMCP6284-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of Texas Instruments LMV824MX/NOPB provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-SOIC -40 to 85
ROHS3Compliant EAR99 LMV824 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.1muA 3.5mV 5600kHz
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC T/R
Four channels 40nA 2V/us 5.6MHz SOIC-14 Operational Amplifier ROHS
QUAD LOW VOLTAGE, LOW POWER, R-TO-R OUTPUT, 5 MHZ OP AMP Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14
Op Amp, 4 Ch, 1mA, 2V/μs, 24nV/rtHz, 5.6MHz, Shutdown, Rail-to-Rail, 45mA, 2.7V±2.75V, 5.5V, 1mV, 40nA, SOIC-14, SMD, Adhesive Mount, 8.64mm × 3.91mm × 1.45mm
Op-Amp, Quad, 5.6Mhz, 2V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:5.6Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV824MX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV824MX/NOPB .
  • LMV824MXNOPB