Microchip MCP625-E/UN

Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 10-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Bandwidth20 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product20 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)200 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Output Current70 mA
Output Current per Channel70 mA
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate10 V/µs
Voltage Gain126 dB
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP625-E/UN.

Upverter
Datasheet66 pages12 years ago
Augswan
Datasheet62 pages9 years ago
Farnell
Datasheet44 pages14 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.82
$ 4.49
$ 4.49
Stock
182,007
41,995
41,995
Authorized Distributors
9
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP625-E/UN.

Related Parts

Descriptions

Descriptions of Microchip MCP625-E/UN provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 10-Pin MSOP Tube
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - MSOP-10LD
General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Op Amp, Dual, 20MHz OP, Dual Auto-cal, E Temp | Microchip Technology Inc. MCP625-E/UN
IC, OP AMP, DUAL, 2.5V, R-R, 10MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 20MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.5V to 5.5V; Base Number: 625; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Offset Voltage; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP625-EUN
  • MCP625E/UN
  • MCP625EUN

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Bandwidth20 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product20 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)200 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Output Current70 mA
Output Current per Channel70 mA
Power Supply Rejection Ratio (PSRR)61 dB
Slew Rate10 V/µs
Voltage Gain126 dB
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP625-E/UN.

Upverter
Datasheet66 pages12 years ago
Augswan
Datasheet62 pages9 years ago
Farnell
Datasheet44 pages14 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements