📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP6231UT-E/LT

MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6231UT-E/LT.

Upverter

Datasheet40 pages16 years ago

ODG (Origin Data Global)

Microchip SCT

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+4.00%

CAD Models

Download Microchip MCP6231UT-E/LT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.34
Stock
895,005
180,843
Authorized Distributors
6
2
Case/Package
SC
-
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.15 V/µs
-
Gain Bandwidth Product
300 kHz
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
83 dB
-
Common Mode Rejection Ratio
61 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-07-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-07-06
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MicrochipMCP6001T-I/LT
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
MicrochipMCP6L01T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
MicrochipMCP6001T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Descriptions

Descriptions of Microchip MCP6231UT-E/LT provided by its distributors.

MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
ROHS3Compliant EAR99 MCP6231 Tape & Reel (TR) op amp amplifier circuit 2.25mm 1pA 5mV 300kHz
Operational Amplifiers – Op Amp; MICROCHIP; MCP6231UT-E/LT; 1; 5 mV; 1.8 V - 6 V; 1 pA
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
OP-AMP, 300KHZ, -40 TO 125DEG C, SC-70; No. of Channels:1Channels; Gain Bandwidth Product:300kHz; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:SC-70; No. of Pins:5Pins; Amplifier Type:General Purpose; Input Offset Voltage:5mVRoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6231UT-ELT
  • MCP6231UTE/LT
  • MCP6231UTELT