Microchip MCP6143-E/P

OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product100 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current600 nA
Output Current21 mA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.024 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6143-E/P.

Upverter
Datasheet38 pages14 years ago
Microchip
Datasheet52 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago
DigiKey
Datasheet34 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.68
$ 0.68
$ 0.68
Stock
100,813
84,988
84,988
Authorized Distributors
7
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
600 nA
600 nA
600 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6143-E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP6143-E/P provided by its distributors.

OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube
G>10 Single 1.6V 100 khz OP w/ CS E temp
Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz
Linear Op Amps, 100kHz, 1.4 to 6V, PDIP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6143-EP
  • MCP6143EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product100 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current600 nA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current600 nA
Output Current21 mA
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.024 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6143-E/P.

Upverter
Datasheet38 pages14 years ago
Microchip
Datasheet52 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago
DigiKey
Datasheet34 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements