📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP604-E/ST

Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP604-E/ST.

Augswan

Datasheet34 pages17 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Arrow.cn

Inventory History

3 month trend:
-0.32%

CAD Models

Download Microchip MCP604-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.02
$ 1.02
Stock
143,190
154,177
154,177
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-09-22
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MicrochipMCP604T-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
MicrochipMCP604-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP604T-E/ST
ROHS3Compliant EAR99 MCP604 Matte Tin (Sn) op amp buffer circuit 5mm 0.005muA 3/5V 2800kHz

Descriptions

Descriptions of Microchip MCP604-E/ST provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
ROHS3Compliant EAR99 MCP604 Matte Tin (Sn) op amp buffer circuit 5.1mm 0.005muA 2mV 2800kHz
MICROCHIP MCP604-E/ST, QUAD OP AMP, 2.8MHZ RAIL-RAIL, 2.7 TO 6 V, 14-PIN TSSOP
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
TSSOP-14 Operational Amplifier ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP604-E/ST.
  • MCP604-EST
  • MCP604E/ST
  • MCP604EST