Microchip MCP6022-I/SN

MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain110 dB
Gain Bandwidth Product10 MHz
Input Bias Current150 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)74 dB
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height1.2446 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6022-I/SN.

LKR
Datasheet42 pages15 years ago
Augswan
Datasheet54 pages7 years ago
TME
Datasheet34 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
element14
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
iiiC
Datasheet42 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.43%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
$ 1.35
Stock
1,733,181
4,710,645
4,710,645
Authorized Distributors
13
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6022-I/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6022-I/SN provided by its distributors.

MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
IC OPAMP GP 10MHZ RRO 8SOIC / Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 MCP6022 Matte Tin (Sn) op amp buffer circuit 4.8768mm 0.00015muA 500muV 10000kHz
Microchip MCP6022-I/SN, Dual Op Amp,10MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC | Microchip Technology Inc. MCP6022-I/SN
OP AMP, 10MHZ, 7V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 7V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating T
Amplifier Type = Wide Bandwidth / Gain Bandwidth MHz = 10 / Slew Rate V/us = 7 / Input Offset Voltage uV = 500 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 90 / Power Supply Rejection Ratio (PSRR) dB = 90 / Voltage Gain dB = 110 / Input Voltage Noise Density nV/√Hz = 8.7 / Output Current per Channel mA = 30 / Supply Current mA = 1 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.42 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6022-I/SN.
  • MCP6022-ISN
  • MCP6022-ISN.
  • MCP6022I/SN
  • MCP6022I/SN.....
  • MCP6022ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain110 dB
Gain Bandwidth Product10 MHz
Input Bias Current150 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current22 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)74 dB
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height1.2446 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6022-I/SN.

LKR
Datasheet42 pages15 years ago
Augswan
Datasheet54 pages7 years ago
TME
Datasheet34 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
element14
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
iiiC
Datasheet42 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements