Microchip MCP6004-I/ST

MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Frequency3 MHz
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Voltage5.5 V
Output Current23 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6004-I/ST.

Upverter
Datasheet42 pages14 years ago
Technical Drawing3 pages21 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages13 years ago
Datasheet284 pages14 years ago
Future Electronics
Datasheet30 pages15 years ago
Jameco
Datasheet28 pages19 years ago
DigiKey
Datasheet28 pages19 years ago
iiiC
Datasheet42 pages0 years ago

Inventory History

3 month trend:
-7.73%

Alternate Parts

Price @ 1000
$ 0.41
$ 0.41
$ 0.41
Stock
920,651
2,014,141
2,014,141
Authorized Distributors
14
13
13
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6004-I/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP6004-I/ST provided by its distributors.

MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
ROHS3Compliant EAR99 MCP6004 Tube op amp buffer circuit 5mm 1pA 4.5mV 1000kHz
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
Op Amp, TSSOP-14, 4.4mm Tube, Quad 1.8V, 1MHz OP, I Temp | Microchip Technology Inc. MCP6004-I/ST
OP AMP, QUAD CMOS 1MHZ 1.8V, 6004; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Opera
Amplifier Type = Low Power / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 4.5 / Input Bias Current pA = 1 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 60 / Power Supply Rejection Ratio (PSRR) dB = 86 / Voltage Gain dB = 112 / Input Voltage Noise Density nV/√Hz = 28 / Supply Current uA = 100 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 0.9 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6004-I/ST.
  • MCP6004-IST
  • MCP6004I/ST
  • MCP6004IST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Frequency3 MHz
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Voltage5.5 V
Output Current23 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6004-I/ST.

Upverter
Datasheet42 pages14 years ago
Technical Drawing3 pages21 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet40 pages13 years ago
Datasheet284 pages14 years ago
Future Electronics
Datasheet30 pages15 years ago
Jameco
Datasheet28 pages19 years ago
DigiKey
Datasheet28 pages19 years ago
iiiC
Datasheet42 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements