Microchip MCP6002T-E/MS

MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current23 mA
Output Current per Channel23 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6002T-E/MS.

Upverter
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Electro Sonic
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-2.89%

Alternate Parts

Price @ 1000
$ 0.337
$ 0.31
$ 0.31
Stock
1,491,395
8,152,178
8,152,178
Authorized Distributors
14
13
13
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
100 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6002T-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP6002T-E/MS provided by its distributors.

MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin MSOP T/R
ROHS3Compliant EAR99 MCP6002 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 4.5mV 1000kHz
Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead MSOP - -40°C to +125
null 1pA 1MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8
Dual 1.8V, 1MHz OP, E temp8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP6002T-E/MS
Ic,operational Amplifier,dual,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6002T-E/MS
OP-AMP, 1MHZ, 0.6V/US, MSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating T
Amplifier Type = General Purpose / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 4.5 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 76 / Power Supply Rejection Ratio (PSRR) dB = 86 / Input Voltage Noise Density nV/√Hz = 28 / Output Current per Channel mA = 23 / Supply Current uA = 170 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 0.95 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6002T-EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current23 mA
Output Current per Channel23 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB

Documents

Download datasheets and manufacturer documentation for Microchip MCP6002T-E/MS.

Upverter
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Electro Sonic
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements