📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP4662T-103E/UN

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 10-Pin MSOP T/R
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4662T-103E/UN.

Upverter

Datasheet92 pages16 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
+326%

CAD Models

Download Microchip MCP4662T-103E/UN symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.26
Stock
88,543
58,563
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-15
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometer, ICs Dual 8B NV SPI Rheo | Microchip Technology Inc. MCP4262T-103E/UN
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube

Descriptions

Descriptions of Microchip MCP4662T-103E/UN provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 10-Pin MSOP T/R
MCP4662 Mute Selectable Address I2C e3 digital potentiometer 1kHz 5V 10kOhm 3mm
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-10, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4662T-103EUN
  • MCP4662T-103E_UN
  • MCP4662T103E/UN
  • MCP4662T103EUN