Microchip MCP4561-104E/MS

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4561-104E/MS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
Resistance100 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4561-104E/MS.

Microchip
Datasheet102 pages11 years ago
Datasheet102 pages11 years ago
Upverter
Datasheet92 pages15 years ago

Inventory History

3 month trend:
+107%

Alternate Parts

Price @ 1000
$ 0.97
$ 0.97
$ 0.97
Stock
376,101
256,640
256,640
Authorized Distributors
11
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
257
257
257
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4561-104E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP4561-104E/MS provided by its distributors.

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4561-104E/MS
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
MCP4561 Mute Selectable Address I2C e3 digital potentiometer 0.1kHz 5V 100kOhm 950mum
MICROCHIP - MCP4561-104E/MS - IC, DGTL POT, 100K, 256TAPS, 8-MSOP
±20% I2C 1.8V~5.5V 100kΩ MSOP-8 Digital Potentiometers ROHS
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
NON VOLATILE POTENTIOMETER, 100KOHM; End To End Resistance:100kohm; No. of Pots:Single; Control Interface:I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Steps:257RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4561-104E/MS.
  • MCP4561-104EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.5 µA
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps257
Operating Supply Voltage5 V
Resistance100 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4561-104E/MS.

Microchip
Datasheet102 pages11 years ago
Datasheet102 pages11 years ago
Upverter
Datasheet92 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements