📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP4352T-503E/ST

Digital Potentiometers, 256Taps, -40 to 125°C, TSSOP-14, RoHS
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4352T-503E/ST.

Electro Sonic

Datasheet88 pages15 years ago

CAD Models

Download Microchip MCP4352T-503E/ST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 1.36
Stock
39,300
67,770
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-23
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R
Digital Potentiometers with SPI Interface Dual 8B V SPI POT

Descriptions

Descriptions of Microchip MCP4352T-503E/ST provided by its distributors.

Digital Potentiometers, 256Taps, -40 to 125°C, TSSOP-14, RoHS
Digital Potentiometer 256POS 50k Ohm Quad 14-Pin TSSOP T/R
MCP4352 SPI e3 Rheostat digital potentiometer 0.2kHz 3/5V 50kOhm 5mm
Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 257 Positions, CMOS, PDSO14
IC DGT POT 50KOHM 257TAP 14TSSOP
7/8 BIT DIGI POT WITH SPI AND EEPROM
TSSOP-14 Pre-ordered MCUs ROHS
50K, Spi, Quad Channel, 8-Bit, Volatile Memory 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4352T-503E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4352T-503EST
  • MCP4352T503E/ST
  • MCP4352T503EST