Microchip MCP4341-502E/ST

Digital Potentiometer 5kOhm 128POS Non-Volatile Automotive 20-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current450 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions129
Number of Taps129
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4341-502E/ST.

Electro Sonic
Datasheet80 pages14 years ago
Future Electronics
Datasheet88 pages14 years ago

Inventory History

3 month trend:
+74.66%

Alternate Parts

Price @ 1000
$ 1.4
$ 3.43
$ 3.43
Stock
274,175
252,363
252,363
Authorized Distributors
9
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
129
129
129
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4341-502E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP4341-502E/ST provided by its distributors.

Digital Potentiometer 5kOhm 128POS Non-Volatile Automotive 20-Pin TSSOP Tube
MCP4341 Series Quad 7-Bit 129 Step SPI 5 kOhm Non Volatile Digital POT-TSSOP-20
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-20, RoHS
Microchip SCT
Dig Pot; 5K, SPI, Quad Channel, 7-Bit, NonVolatile Memory, 20 TSSOP 4.4mm Tube | Microchip Technology Inc. MCP4341-502E/ST
IC, DGTL POT, QUAD, 5K, 20TSSOP; End To End Resistance: 5kohm; No. of Pots: Quad; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: TSSOP; No. of Pins: 20Pins; No. of Steps: 129; Temperature Coefficient: 15ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Quad 129-Tap Non-volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 4341; No. Steps: 129; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 2.7V to 5.5V; Track Resistance: 75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4341-502E/ST.
  • MCP4341-502EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current450 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions129
Number of Taps129
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4341-502E/ST.

Electro Sonic
Datasheet80 pages14 years ago
Future Electronics
Datasheet88 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements