Microchip MCP4242-502E/MF

Digital Potentiometer, ICs Dual 7B NV SPI Rheo | Microchip Technology Inc. MCP4242-502E/MF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Circuits2
Number of Elements2
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
PackagingRail/Tube
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4242-502E/MF.

Electro Sonic
Datasheet88 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.06
$ 2.618
$ 2.618
Stock
70,465
54,052
54,052
Authorized Distributors
7
6
6
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
10
10
10
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
129
129
129
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4242-502E/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP4242-502E/MF provided by its distributors.

Digital Potentiometer, ICs Dual 7B NV SPI Rheo | Microchip Technology Inc. MCP4242-502E/MF
Ic,digital Potentiometer,cmos,llcc,10Pin,plastic Rohs Compliant: Yes |Microchip MCP4242-502E/MF
Digital Potentiometer 128POS 5k Ohm Dual 10-Pin DFN EP Tube
Digital Potentiometers, 129Taps, -40 to 125°C, DFN-10, RoHS
Microchip SCT
Dual 7-bit non-volatile linear rheo w/SPI
IC DGTL POT 5KOHM 129TAP 10DFN
IC DGT POT 100KOHM 129TAP 10DFN
IC POT DGTL DUAL 5K RHEO 10DFN
DFN-10_EP Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4242-502EMF

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current550 µA
Number of Circuits2
Number of Elements2
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
PackagingRail/Tube
Resistance5 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4242-502E/MF.

Electro Sonic
Datasheet88 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements