Microchip MCP4231-104E/SL

Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-104E/SL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4231-104E/SL.

Newark
Datasheet88 pages15 years ago

Inventory History

3 month trend:
-94.98%

Alternate Parts

Price @ 1000
$ 0.89
$ 1.69
$ 1.69
Stock
309,168
75,563
75,563
Authorized Distributors
8
6
6
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
14
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
129
129
129
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4231-104E/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP4231-104E/SL provided by its distributors.

Digital Potentiometer, ICs Dual 7B V SPI POT | Microchip Technology Inc. MCP4231-104E/SL
Digital Potentiometer 100kOhm 128POS Volatile Automotive 14-Pin SOIC N Tube
Digital Potentiometers with SPI Interface Dual 7B V SPI POT
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
IC, DIG POT, 100 kohm, 129 STEPS, Dual, SOIC - More Details
MCP4231 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 1.25mm
DGTL POT, DUAL, 100K, 2CH, 14SOIC; End To End Resistance:100kohm; Track Taper:Linear; No. of Steps:128; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Dual; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4231; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4231-104-E/SL
  • MCP4231-104E/SL.
  • MCP4231-104ESL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions128
Number of Taps129
Operating Supply Voltage5 V
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4231-104E/SL.

Newark
Datasheet88 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements