📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP4162T-502E/SN

Digital Potentiometer, ICs Sngl 7B NV SPI Rheo | Microchip Technology Inc. MCP4162T-502E/SN
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4162T-502E/SN.

Electro Sonic

Datasheet88 pages16 years ago

CAD Models

Download Microchip MCP4162T-502E/SN symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 0.955
Stock
63,915
69,095
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4152T-502E/SN
Digital Potentiometer 256POS 5k Ohm Single 8-Pin SOIC N T/R
Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP4162T-502E/SN provided by its distributors.

Digital Potentiometer, ICs Sngl 7B NV SPI Rheo | Microchip Technology Inc. MCP4162T-502E/SN
Digital Potentiometer 256POS 5k Ohm Single 8-Pin SOIC N T/R
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4162T-502ESN
  • MCP4162T502E/SN
  • MCP4162T502ESN