📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP4152-103E/MF

Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4152-103E/MF
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4152-103E/MF.

SHENGYU ELECTRONICS

Datasheet88 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4152-103E/MF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.69
Stock
77,060
81,853
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4151-103E/MF
Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4151T-103E/MF
Digital Potentiometer, ICs Sngl 8B V I2C Rheo | Microchip Technology Inc. MCP4552T-103E/MF

Descriptions

Descriptions of Microchip MCP4152-103E/MF provided by its distributors.

Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4152-103E/MF
MCP4152 SPI e3 Rheostat digital potentiometer 1kHz 5V 10kOhm 3mm
Digital Potentiometer 256POS 10k Ohm Single 8-Pin DFN EP Tube
Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4152-103E/MF
Digital Potentiometers, 257Taps, -40 to 125°C, DFN-8, RoHS
Microchip SCT
SPI 1.8V~5.5V DFN-8-EP(3x3) Digital Potentiometers ROHS
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 129 Positions, CMOS, PDSO8
IC POT DGTL SNGL 10K RHEO 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4152-103EMF