Microchip MCP4013T-103E/CH

Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Current45 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingCut Tape
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.3 mm
Length3.1 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4013T-103E/CH.

Farnell
Datasheet60 pages17 years ago
Augswan
Datasheet70 pages6 years ago
Microchip
Datasheet70 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages17 years ago
DigiKey
Datasheet60 pages18 years ago

Inventory History

3 month trend:
-17.41%

Alternate Parts

Price @ 1000
$ 0.527
$ 0.8
$ 0.8
Stock
1,723,728
483,796
483,796
Authorized Distributors
12
10
10
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
10 ppm/°C
10 ppm/°C
Memory Type
Volatile
EEPROM, Non-Volatile
EEPROM, Non-Volatile
Interface
2-Wire, Serial
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
1.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4013T-103E/CH.

Related Parts

Descriptions

Descriptions of Microchip MCP4013T-103E/CH provided by its distributors.

Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
±20% Up/Down(U/D,CS) 1.8V~5.5V 10kΩ SOT-23-6 Digital Potentiometers ROHS
Digital Potentiometers with SPI Interface 10k,U/D single,6-bit V,POT to GND
MICROCHIP - MCP4013T-103E/CH - POTENTIOMETER, DIGITAL, 10K, 6SOT23
Digital Potentiometers, 64Taps, -40 to 125°C, SOT-23-6, RoHS
Microchip SCT
MCP4013 Tin Up/Down (U/D CS) e3 digital potentiometer 1kHz 5V 10kOhm 1.3mm
IC, DIG POT, 10kohm, 64STEPS, Single, 6-SOT-23
MCP4013T-103E/CH, Digi Potentiomtr 10kOhm 64-Pos Linear Serial-2Wire 6-Pin SOT-23 | Microchip Technology Inc. MCP4013T-103E/CH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4013T-103E/CH.
  • MCP4013T-103ECH
  • MCP4013T103E/CH
  • MCP4013T103ECH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Current45 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingCut Tape
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1.3 mm
Length3.1 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4013T-103E/CH.

Farnell
Datasheet60 pages17 years ago
Augswan
Datasheet70 pages6 years ago
Microchip
Datasheet70 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages17 years ago
DigiKey
Datasheet60 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements