Microchip MCP4011T-502E/MS

MCP4011 Series 64 Step 2-Wire 5 kOhm Volatile Digital POT Surface Mount - MSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance5 kΩ
TaperLinear
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4011T-502E/MS.

Upverter
Datasheet60 pages17 years ago
Electro Sonic
Datasheet70 pages6 years ago
Microchip SCT
Datasheet70 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages17 years ago
DigiKey
Datasheet60 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.53
$ 0.53
Stock
283,356
390,878
390,878
Authorized Distributors
7
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, Serial
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4011T-502E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP4011T-502E/MS provided by its distributors.

MCP4011 Series 64 Step 2-Wire 5 kOhm Volatile Digital POT Surface Mount - MSOP-8
Digital Potentiometer 64POS 5k Ohm Single 8-Pin MSOP T/R - Tape and Reel
Digital Potentiometer, ICs 5k U/Dsingle 6-bit V POT | Microchip Technology Inc. MCP4011T-502E/MS
Digital Potentiometers, 64Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 5k,U/Dsingle,6-bit V,POT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011T-502EMS
  • MCP4011T502EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Circuits1
Number of Elements1
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
PackagingTape and Reel
Resistance5 kΩ
TaperLinear
Temperature Coefficient150 ppm/°C
Tolerance20 %

Documents

Download datasheets and manufacturer documentation for Microchip MCP4011T-502E/MS.

Upverter
Datasheet60 pages17 years ago
Electro Sonic
Datasheet70 pages6 years ago
Microchip SCT
Datasheet70 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages17 years ago
DigiKey
Datasheet60 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements