Microchip MCP3422A1-E/MS

ADC Single Delta-Sigma 3.75sps 18-Bit Serial 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Conversion Rate3.75 sps
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits18
Number of Channels2
Number of Converters1
Number of Inputs2
PolarityBipolar
Resolution2.25 B
Sampling Rate3.75 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A1-E/MS.

SHENGYU ELECTRONICS
Datasheet58 pages14 years ago

Inventory History

3 month trend:
-4.81%

Alternate Parts

Price @ 1000
$ 2.86
$ 7.42
$ 7.42
Stock
104,924
42,934
42,934
Authorized Distributors
9
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
18
18
18
Sampling Rate
3.75 sps
3.75 sps
3.75 sps
Polarity
Bipolar
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3422A1-E/MS.

Related Parts

Descriptions

Descriptions of Microchip MCP3422A1-E/MS provided by its distributors.

ADC Single Delta-Sigma 3.75sps 18-Bit Serial 8-Pin MSOP Tube
18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A1-E/MS
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
18-bit delta-sigma ADC, dual channel, 4sps, 8 MSOP 3x3mm TUBE
MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER
Dual Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - MSOP-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A1-EMS
  • MCP3422A1E/MS
  • MCP3422A1EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Conversion Rate3.75 sps
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits18
Number of Channels2
Number of Converters1
Number of Inputs2
PolarityBipolar
Resolution2.25 B
Sampling Rate3.75 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A1-E/MS.

SHENGYU ELECTRONICS
Datasheet58 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements