Microchip MCP2515T-I/ML

CAN controller w/ SPI interface20 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MCP2515T-I/ML
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Data Rate1 Mbps
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Transceivers1
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2515T-I/ML.

Augswan
Datasheet94 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet92 pages11 years ago
Upverter
Datasheet88 pages13 years ago
Technical Drawing3 pages21 years ago
Newark
Datasheet94 pages7 years ago
Microchip
Datasheet96 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-17.59%

Alternate Parts

Price @ 1000
$ 2.26
$ 2.5
$ 2.5
Stock
1,589,435
462,814
462,814
Authorized Distributors
11
13
13
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
SPI
SPI
SPI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2515T-I/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP2515T-I/ML provided by its distributors.

CAN controller w/ SPI interface20 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MCP2515T-I/ML
MCP2515 Tape & Reel (TR) EAR99 NRZ interface controller 2.7V~5.5V 4mm 10mA 1Mbps
CAN CONTROLLER, 1MBPS, SPI, QFN-20; IC Interface Type: CAN, SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 20Pins; Operating Temperat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515T-I/ML.
  • MCP2515T-IML

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Data Rate1 Mbps
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Transceivers1
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2515T-I/ML.

Augswan
Datasheet94 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet92 pages11 years ago
Upverter
Datasheet88 pages13 years ago
Technical Drawing3 pages21 years ago
Newark
Datasheet94 pages7 years ago
Microchip
Datasheet96 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements