Microchip MCP23008-E/SO

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency1.7 MHz
InterfaceI2C, Serial
Max Frequency1.7 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Bits8
Number of Channels1
Number of I/Os8
Output Current25 mA
PackagingBulk
Power Dissipation700 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23008-E/SO.

Electro Sonic
Datasheet44 pages16 years ago
Augswan
Datasheet43 pages5 years ago
element14
Datasheet40 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.87%

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
$ 1.05
Stock
946,725
963,876
963,876
Authorized Distributors
14
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP23008-E/SO.

Related Parts

Descriptions

Descriptions of Microchip MCP23008-E/SO provided by its distributors.

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
I2C Interface 1700kHz 5.5V 18-Pin SOIC W Tube / IC I/O EXPANDER I2C 8B 18SOIC
MICROCHIP - MCP23008-E/SO - I/O Expander, 8-bits, 1.7 MHz, I2C, Seriell, 1.8 V, 5.5 V, SOIC
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
8-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE | Microchip Technology Inc. MCP23008-E/SO
I/O EXPANDER, 8 BIT, 1.7MHZ, SOIC-18; No. of Bits:8bit; Interfaces:I2C, Serial; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:18Pins; No. of I/O s:8I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23008-E/SO.
  • MCP23008-ESO
  • MCP23008E/SO
  • MCP23008ESO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Frequency1.7 MHz
InterfaceI2C, Serial
Max Frequency1.7 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Bits8
Number of Channels1
Number of I/Os8
Output Current25 mA
PackagingBulk
Power Dissipation700 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23008-E/SO.

Electro Sonic
Datasheet44 pages16 years ago
Augswan
Datasheet43 pages5 years ago
element14
Datasheet40 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements