📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP1826S-1202E/EB

Ddpak 1A Cmos Ldo, Vout=1.2V, Extended Temp Range Rohs Compliant: Yes
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1826S-1202E/EB.

Microchip

Datasheet36 pages18 years ago
Datasheet42 pages4 years ago

SHENGYU ELECTRONICS

Master Electronics

Arrow.cn

Inventory History

3 month trend:
-1.37%

CAD Models

Download Microchip MCP1826S-1202E/EB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.205
Stock
96,601
91,035
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
1.2 V
1.2 V
Output Current
1 A
1 A
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC REG LINEAR 3.3V 1A SOT223-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK T/R Automotive AEC-Q100
IC REG LINEAR 1.8V 1A SOT223-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3

Descriptions

Descriptions of Microchip MCP1826S-1202E/EB provided by its distributors.

Ddpak 1A Cmos Ldo, Vout=1.2V, Extended Temp Range Rohs Compliant: Yes
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100
Fixed Positive LDO Regulator, 1.2V, 0.4V Dropout, CMOS, PSSO3
LDO Voltage Regulators 1A CMOS LDO Vout 1.2V ETR
TO-252-3 Pre-ordered MCUs ROHS
MCP1826S Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 250mV 5.08mm 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826S-1202E/EB.
  • MCP1826S-1202EEB
  • MCP1826S1202E/EB
  • MCP1826S1202EEB