📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP1826-5002E/ET

MCP1826-5002E/ET, Ldovoltage Regulator, 1A, 5V +/-2%, 2.3 to 6 Vin, 6-PIN D2PAK
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1826-5002E/ET.

Microchip

Datasheet36 pages18 years ago
Datasheet0 pages0 years ago

Augswan

Electro Sonic

Inventory History

3 month trend:
+15.52%

CAD Models

Download Microchip MCP1826-5002E/ET symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.286
Stock
140,525
87,633
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
5 V
5 V
Output Current
1 A
1 A
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LDO Regulator Pos 2.5V 1A Automotive 6-Pin(5+Tab) DDPAK Tube
Pwr Sply Func; Voltage Regulator; Linear; LDO; D2PAK; IS 120uA; PD 2.083W; VO 0.41V
MCP1826-3302E/ET; LDOVoltage Regulator; 1A; 3.3V +/-2%; 2.3 to 6Vin; 6-Pin D2PAK

Descriptions

Descriptions of Microchip MCP1826-5002E/ET provided by its distributors.

MCP1826-5002E/ET, LDOVOLTAGE REGULATOR,1A,5V +/-2%,2.3 TO 6VIN,6-PIN D2PAK
LDO Regulator Pos 5V 1A Automotive 6-Pin(5+Tab) DDPAK Tube
5 V 1 A SMT Positive Fixed 1 Output Linear Voltage Regulator IC - DDPAK-5
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PSSO5
1A Cmos Ldo, Vout=5.0V, Extended Temp Range 5 Ddpak Tube Rohs Compliant: Yes |Microchip MCP1826-5002E/ET
1A CMOS LDO, Vout=5.0V, Extende RoHSconf
TO-252-5 Pre-ordered MCUs ROHS
MCP1826 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 250mV 4.83mm 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826-5002EET