Microchip MCP1825T-5002E/ET

500 mA CMOS LDO, Vout=5.0V, Extended Temp Range | Microchip Technology Inc. MCP1825T-5002E/ET
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage210 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy0.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current220 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1825T-5002E/ET.

Augswan
Datasheet38 pages16 years ago
Electro Sonic
Datasheet5 pages4 years ago
Microchip
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.14
$ 1.125
$ 1.125
Stock
24,137
89,470
89,470
Authorized Distributors
6
8
8
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1825T-5002E/ET.

Related Parts

Descriptions

Descriptions of Microchip MCP1825T-5002E/ET provided by its distributors.

500 mA CMOS LDO, Vout=5.0V, Extended Temp Range | Microchip Technology Inc. MCP1825T-5002E/ET
LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) DDPAK T/R
LDO Voltage Regulators 500 mA CMOS LDO Vout 5.0V ETR
TO-252-5 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825T-5002EET
  • MCP1825T5002E/ET
  • MCP1825T5002EET

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage210 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy0.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current220 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1825T-5002E/ET.

Augswan
Datasheet38 pages16 years ago
Electro Sonic
Datasheet5 pages4 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements