Microchip MCP1703T-5002E/MC

MCP1703 Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator - DFN-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage330 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current5 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-5002E/MC.

Electro Sonic
Datasheet32 pages13 years ago
Augswan
Datasheet24 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.80%

Alternate Parts

Price @ 1000
$ 0.617
$ 0.682
$ 0.682
Stock
684,078
277,810
277,810
Authorized Distributors
12
10
10
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
330 mV
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1703T-5002E/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP1703T-5002E/MC provided by its distributors.

MCP1703 Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator - DFN-8
Fixed Positive LDO Regulator, 5V, 0.65V Dropout, CMOS, PDSO8
LDO Regulator Pos 5V 0.25A 8-Pin DFN EP T/R - Tape and Reel
Low Iq 250mA LDO Vin 16V max Vout=5.0V
LDO, FIXED, 5V, 0.25A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 330mV 3mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-5002E/MC.
  • MCP1703T-5002EMC
  • MCP1703T5002E/MC
  • MCP1703T5002EMC

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage330 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current5 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-5002E/MC.

Electro Sonic
Datasheet32 pages13 years ago
Augswan
Datasheet24 pages9 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements