Microchip MCP1640T-I/MC

MCP1640 Tape & Reel (TR) Active Step-Up DC to DC switching regulator 1.2V 2mm 350mA 500kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
Number of Pins8
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Output Voltage5.5 V
Min Input Voltage650 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage5.5 V
Switching Frequency500 kHz
TopologyBoost
Voltage Rating5.5 V
Dimensions
Height950 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1640T-I/MC.

Upverter
Datasheet32 pages13 years ago
Augswan
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Future Electronics
Datasheet32 pages14 years ago

Inventory History

3 month trend:
-4.39%

Alternate Parts

Price @ 1000
$ 0.603
$ 0.613
$ 0.613
Stock
465,423
113,519
113,519
Authorized Distributors
9
12
12
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
350 mA
350 mA
350 mA
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
650 mV
650 mV
650 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1640T-I/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP1640T-I/MC provided by its distributors.

MCP1640 Tape & Reel (TR) Active Step-Up DC to DC switching regulator 1.2V 2mm 350mA 500kHz
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8
500 KHZ, 300 MA SYN. BOOST, OUTPUT DISCONNECT & PWM/PFM ENABLED, 8 DFN 2X3MM T/R | Microchip Technology Inc. MCP1640T-I/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1640T-IMC

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
Number of Pins8
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Output Voltage5.5 V
Min Input Voltage650 mV
Min Operating Temperature-40 °C
Min Output Voltage2 V
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage5.5 V
Switching Frequency500 kHz
TopologyBoost
Voltage Rating5.5 V
Dimensions
Height950 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1640T-I/MC.

Upverter
Datasheet32 pages13 years ago
Augswan
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Future Electronics
Datasheet32 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements