Microchip MCP16331T-E/CH

Conv DC-DC 4.4V to 50V Step Down Single-Out 2V to 24V 0.5A Automotive 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Weight36.003894 mg
Technical
Efficiency96 %
Max Input Voltage50 V
Max Operating Temperature125 °C
Max Output Current1.2 A
Max Output Voltage24 V
Min Input Voltage4.4 V
Min Operating Temperature-40 °C
Min Output Voltage2 V
Min Supply Voltage4.4 V
Number of Outputs1
Operating Supply Current1 mA
Output ConfigurationPositive
Output Current500 mA
Output TypeAdjustable
Output Voltage24 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP16331T-E/CH.

SHENGYU ELECTRONICS
Datasheet44 pages7 years ago
LKR
Datasheet40 pages9 years ago
Newark
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+7.04%

Alternate Parts

Price @ 1000
$ 1.33
$ 1.626
$ 1.626
Stock
2,821,854
1,253,350
1,253,350
Authorized Distributors
12
1
1
Case/Package
SOT-23-6
-
-
Number of Pins
6
-
-
Number of Outputs
1
-
-
Max Output Current
1.2 A
-
-
Switching Frequency
500 kHz
-
-
Min Input Voltage
4.4 V
-
-
Max Input Voltage
50 V
-
-
Min Output Voltage
2 V
-
-
Max Output Voltage
24 V
-
-
Efficiency
96 %
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP16331T-E/CH.

Related Parts

Descriptions

Descriptions of Microchip MCP16331T-E/CH provided by its distributors.

Conv DC-DC 4.4V to 50V Step Down Single-Out 2V to 24V 0.5A Automotive 6-Pin SOT-23 T/R
6 SOT-23 T/R50V Non-synchronous Buck Voltage Regulator, 500 mA output in SOT23 | Microchip Technology Inc. MCP16331T-E/CH
Voltage Regulators - Switching Regulators 50V Non-synch Buck Voltage Reg
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 2V to 24V, 500 mA, 500 kHz, 6 Pins, SOT-23
60v asynchronous switching buck regulator
Converter DC/DC: PMIC; buck; Vout: 2-24V; Vin: 4.4-50V; 0.5A; 500kHz; -40+125 deg.C; SMD; SOT23-6
Switching Regulator, Current-mode, 0.8A, 550kHz Switching Freq-Max, PDSO6
Step-down type Adjustable 2V~24V 500mA 4.4V~50V SOT-23-6 DC-DC Converters ROHS
Complete Step Down Regulator, 4.4V to 50V, SOT-23-6, RoHS
Microchip SCT
BUCK REGULATOR, 500KHZ, SOT-23-6; Regulator Output Type:Adjustable; No. of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:4.4V; Input Voltage Max:50V; Output Current:500mA; IC Case / Package:SOT-23; No. of Pins:6Pins RoHS Compliant: Yes
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 2 / Output Voltage Max. V = 24 / Output Current A = 1 / Switching Frequency kHz = 500 / Supply Voltage Min. V = 4.4 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Automotive Qualification Standard = AEC-Q100 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16331T-ECH

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Weight36.003894 mg
Technical
Efficiency96 %
Max Input Voltage50 V
Max Operating Temperature125 °C
Max Output Current1.2 A
Max Output Voltage24 V
Min Input Voltage4.4 V
Min Operating Temperature-40 °C
Min Output Voltage2 V
Min Supply Voltage4.4 V
Number of Outputs1
Operating Supply Current1 mA
Output ConfigurationPositive
Output Current500 mA
Output TypeAdjustable
Output Voltage24 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP16331T-E/CH.

SHENGYU ELECTRONICS
Datasheet44 pages7 years ago
LKR
Datasheet40 pages9 years ago
Newark
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements