
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | MCP16323T-330E/NG | 0 | 1 | Bulk | 7h | |||||||
| Farnell | MCP16323T-330E/NG | 0 | 1 | 14h | ||||||||
| Worldway Electronics | MCP16323T-330E/NG | 23,950 | 7 | Tape & Reel | 14h | |||||||
| Esaler Electronic | MCP16323T-330E/NG | 3,300 | 20h | |||||||||
| EIS COMPONENTS | MCP16323T-330E/NG | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for Microchip MCP16323T-330E/NG.
Download Microchip MCP16323T-330E/NG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP16323T-330E/NG provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP16323T-330E/NG.